text.skipToContent text.skipToNavigation

Manufacturer Part #

GE-2103

Inline Flow-Through Coolant Temperature Sensor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors GE-2103 - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 5V
Operating Temp Range: -40°C to +120°C
Accuracy: ±1.5%RH
Storage Temperature Range: -40°C to +120°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.79
USD
Quantity
Unit Price
1
$11.79
5
$11.64
25
$11.50
75
$11.40
200+
$11.23
Product Variant Information section