text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC384-0YM

MIC384 Series 5.5 V Surface Mount Digital Three-Zone Thermal Supervisor - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC384-0YM - Technical Attributes
Attributes Table
Output Type: Digital
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -55°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC384-0YM is a versatile digital thermal supervisor capable of measuring temperature using its own internal sensor and two inexpensive external sensors or embedded silicon diodes such as those found in the Intel Pentium III* CPU. A 2-wire serial interface is provided to allow communication with either I2C** or SMBus* masters.

The open-drain interrupt output pin can be used as either an over-temperature alarm or a thermostatic control signal. Interrupt mask and status bits are provided for reduced software overhead. Fault queues prevent nuisance tripping due to thermal or electrical noise. A programmable address pin permits two devices to share the bus. (Alternate base addresses available – contact Micrel.) Superior performance, low power and small size makes the MIC384-0YM an excellent choice for multiple zone thermal management applications.

*SMBus and Pentium III are trademarks of Intel Corporation.

**I2C is a trademark of Philips Electronics, N.V.

Key Features:

  • Measures Local and Two Remote Temperature.
  • 2-Wire SMBus-compatible Interface.
  • Programmable Thermostat Settings for All Three Zones.
  • Open-Drain Interrupt Output Pin.
  • Interrupt Mask and Status Bits.
  • Fault Queues to Prevenr Nuisance Tripping.
  • Low Power Shutdown Mode.
  • Failsafe response to diode faults.
  • 2.7 V to 5.5 V Power Supply Range.
  • 8-Lead SOIC and MSOP Packages.

Applications:

  • Desktop, Server and Notebook Computers.
  • Power Supplies.
  • Test and Measurement Equipment.
  • Wireless Systems.
  • Networking/Datacom Hardware.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
950
Multiple Of:
95
Total
$959.50
USD
Quantity
Unit Price
95
$1.04
285
$1.02
475
$1.01
1,900
$0.97
2,850+
$0.955
Product Variant Information section