Manufacturer Part #
ISL94202IRTZ-T7A
Series charge/discharge path 3 to to 8-cell Li-ion battery pack monitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Reel Package Style:TQFN-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL94202IRTZ-T7A - Product Specification
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
Renesas ISL94202IRTZ-T7A - Technical Attributes
Attributes Table
| Type: | Monitor |
| Supply Voltage-Max: | 36V |
| No. of Monitors: | 8 |
| Supply Current-Max: | 370µA |
| Power Dissipation: | 0.4W |
| Watchdog Timers: | 1 |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TQFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
250
$5.82
500+
$5.77
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
TQFN-48
Mounting Method:
Surface Mount