text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8091MNXCA-TR

KSZ8091 Series 2.5V 10 Base-T/100 Base-TX Physical Layer Transceiver T&R -QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ8091MNXCA-TR - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
No of Functions / Channels: 1
Interface Type: MII
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,350.00
USD
Quantity
Unit Price
1,000+
$1.35
Product Variant Information section