Manufacturer Part #
GBPC1504W
GBPC Series 400 V 15 A Glass Passivated Single Phase Bridge Power Module - GBPC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Surge | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:GBPC-W Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Surge GBPC1504W - Technical Attributes
Attributes Table
| Type: | Single Phase |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Peak Current-Max: | 300A |
| RMS Voltage-Max: | 280V |
| Reverse Current-Max: | 5µA |
| Average Forward Current-Max: | 15A |
| Forward Voltage: | 1.1V |
| DC Blocking Voltage: | 400V |
| Operating Temp Range: | -50°C to +150°C |
| Thermal Resistance: | 1.5°C/W |
| Storage Temperature Range: | -50°C to +150°C |
| No of Terminals: | 4 |
| Package Style: | GBPC-W |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$1.30
150
$1.28
250
$1.27
750
$1.25
1,250+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
GBPC-W
Mounting Method:
Through Hole