text.skipToContent text.skipToNavigation

Manufacturer Part #

MUR1640FCT-BP

MUR16 Series 16 A 400 V Through Hole Super Fast Recovery Rectifier - ITO-220AB

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Micro Commercial Components MUR1640FCT-BP - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 400V
RMS Voltage-Max: 280V
Average Forward Current-Max: 16A
DC Blocking Voltage: 400V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 2.5°C/W
Storage Temperature Range: -55°C to +150°C
Diode Capacitance-Nom: 40pF
Moisture Sensitivity Level: 1
No of Terminals: 3
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,000
USA:
7,000
270,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$455.00
USD
Quantity
Unit Price
1,000
$0.455
2,000
$0.45
3,000
$0.445
4,000+
$0.44
Product Variant Information section