Manufacturer Part #
BAS40-04T-7-F
BAS40T Series 40 V 600 mA Schottky Barrier Diode Surface Mount - SOT-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-523 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
Diodes Incorporated BAS40-04T-7-F - Product Specification
Diodes Incorporated BAS40-04T-7-F - Technical Attributes
Attributes Table
| Peak Current-Max: | 600mA |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 0.2µA |
| Forward Voltage: | 1V |
| Power Dissipation: | 150mW |
| Package Style: | SOT-523 |
| Mounting Method: | Surface Mount |
Features & Applications
The BAS40-04T-7-F is a part of BAS40T series Fast Switching 40 V 600 mA Schottky Barrier Diode Surface Mount available in a SOT-523 package. It has an Operating Temperature Range is -55 to +125 °C.
Product Features:
- Low Forward Voltage Drop
- Fast Switching
- Ultra-Small Surface Mount Package
- PN Junction Guard Ring for Transient and ESD Protection
- Power Dissipation 150 mW
- Thermal Resistance Junction to Ambient is 833 °C/W
- Operating Temperature Range is -55 to +125 °C
- Storage Temperature Range -65 to +150 °C
- Peak Reverse DC Blocking Voltage is 40 V
- Forward Continuous Current is 200 mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0525
6,000
$0.0516
9,000
$0.0511
15,000
$0.0505
30,000+
$0.0491
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-523
Mounting Method:
Surface Mount