Manufacturer Part #
SBR20A200CT
SBR Series 200 V 20 A 10 mA 30 ns Through Hole Fast Recovery Rectifier TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2413 | ||||||||||
Product Specification Section
Diodes Incorporated SBR20A200CT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SBR20A200CT - Technical Attributes
Attributes Table
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50
$0.505
200
$0.49
750
$0.475
1,250
$0.47
2,500+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole