text.skipToContent text.skipToNavigation

Manufacturer Part #

SK53AFL-TP

SK53AFL Series 30 V 5 A Surface Mount Schottky Rectifier - DO-221AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SK53AFL-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.55V
Diode Capacitance-Max: 300pF
Thermal Resistance: 61°C/W
Operating Temp Range: -55°C to +125°C
Configuration: Single
Package Style:  DO-221AC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Unit Price
10,000+
$0.108
Product Variant Information section