Manufacturer Part #
STPS10H100CG-TR
STPS10H100 Series 100 V 10 A Surface Mount Schottky Rectifier - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS10H100CG-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS10H100CG-TR - Technical Attributes
Attributes Table
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The STPS10H100CG-TR is a Schottky barrier rectifier designed for high frequency miniature Switched Mode Power Supplies such as adaptators and on board DC/DC converters. Packaged in TO-220AB, TO-220FPAB, D2PAK and I2PAK.
Features:
- High junction Temperature capability for converters located in confined Environment
- Low Leakage current at high temperature
- Low static and dynamic losses as a result of the schottky barrier
- Avalanche capability specified
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1,000
$0.24
2,000
$0.235
5,000+
$0.23
Product Variant Information section
Available Packaging
- Reel Qty: 2,000+ / Unit Price: $0.24 / Stock: 0 Qty: 1,000+$0.24 Stock: 0
- ReelSelected Variant Qty: 2,000+ / Unit Price: $0.24 / Stock: 0 Qty: 1,000+$0.24 Stock: 0
- Reel Qty: 2,000+ / Unit Price: $0.24 / Stock: 0 Qty: 1,000+$0.24 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.24 / Stock: 0 Qty: 1,000+$0.24 Stock: 0
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount