Manufacturer Part #
STPS41H100CT
STPS41H100C Series 100 V 20 A (x2) Dual Center Tab Schottky Rectifier - TO-220AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STPS41H100CT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STPS41H100CT - Technical Attributes
Attributes Table
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Features & Applications
The STPS41H100CT is a Dual center tab Schottky rectifier suited for Switch Mode Power Supply and high frequency DC to DC converters. Packaged in D2PAK, I2PAK and TO-220AB, this device is intended for use in high frequency inverters.
Features:
- Negligible switching losses
- Low leakage current
- Good trade off between leakage current and forward voltage drop
- Low thermal resistance
- Avalanche capability specified
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.755
40
$0.73
125
$0.715
400
$0.695
1,250+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole