text.skipToContent text.skipToNavigation

Manufacturer Part #

12CWQ06FNTR

12CWQ06FN Series 60 V 12 A Surface Mount Schottky Rectifier - TO-252-3

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
SMC 12CWQ06FNTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 12A
Peak Current-Max: 126A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 3mA
Forward Voltage: 0.61V
Configuration: Single
Forward RMS Current [If rms]: 12A
Diode Capacitance-Max: 360pF
Thermal Resistance: 1.5°C/W
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,575.00
USD
Quantity
Unit Price
2,500
$0.189
5,000
$0.186
7,500
$0.185
10,000+
$0.183
Product Variant Information section