text.skipToContent text.skipToNavigation

Manufacturer Part #

NRVBS540T3G

NRVBS Series Single 40 V 190 A Surface Mount Schottky Rectifier - SMC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NRVBS540T3G - Technical Attributes
Attributes Table
Peak Current-Max: 190A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 15mA
Forward Voltage: 0.5V
Configuration: Single
Thermal Resistance: 111°C/W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$662.50
USD
Quantity
Unit Price
2,500
$0.265
5,000+
$0.26
Product Variant Information section