text.skipToContent text.skipToNavigation

Manufacturer Part #

RB068MM100TFTR

Rectifier Diode Schottky Si 100V 2A Automotive 2-Pin PMDU T/R

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB068MM100TFTR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 400nA
Forward Voltage: 870mV
Configuration: Single
Reverse Recovery Time-Max: 500ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.107
6,000
$0.106
9,000
$0.105
12,000
$0.104
15,000+
$0.103
Product Variant Information section