Manufacturer Part #
SS24T3G
SS24 Series 2 A 40 V Surface Mount Schottky Power Rectifier
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
onsemi SS24T3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SS24T3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 75A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 0.4mA |
| Forward Voltage: | 0.5V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The SS24T3G devices employ the Schottky Barrier principle in a metal−to−silicon power rectifier. Features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency switching power supplies; free wheeling diodes and polarity protection diodes.
Key Features:
- Compact Package with J−Bend Leads Ideal for Automated Handling
- Highly Stable Oxide Passivated Junction
- Guardring for Over−Voltage Protection
- Low Forward Voltage Drop
- Pb−Free Packages are Available
Characteristics:
- Case: Molded Epoxy
- Epoxy Meets UL 94 V−0 @ 0.125 in
- Weight: 95 mg (approximately)
- Cathode Polarity Band
- Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- ESD Ratings:
- Machine Model = C
- Human Body Model = 3B
Pricing Section
Global Stock:
70,000
USA:
70,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500
$0.0676
5,000
$0.0664
7,500
$0.0657
12,500
$0.0649
25,000+
$0.0632
Product Variant Information section
Available Packaging
- Reel Qty: 7,500+ / Unit Price: $0.0676 / Stock: 0 Qty: 2,500+$0.0676 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.0676 / Stock: 0 Qty: 2,500+$0.0676 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0676 / Stock: 2,500 Qty: 2,500+$0.0676 Stock: 2,500
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0676 / Stock: 70,000 Qty: 2,500+$0.0676 Stock: 70,000
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount