Manufacturer Part #
SS24T3G
SS24 Series 2 A 40 V Surface Mount Schottky Power Rectifier
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
onsemi SS24T3G - Product Specification
onsemi SS24T3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 75A |
| Reverse Voltage-Max [Vrrm]: | 40V |
| Reverse Current-Max: | 0.4mA |
| Forward Voltage: | 0.5V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
The SS24T3G devices employ the Schottky Barrier principle in a metal−to−silicon power rectifier. Features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency switching power supplies; free wheeling diodes and polarity protection diodes.
Key Features:
- Compact Package with J−Bend Leads Ideal for Automated Handling
- Highly Stable Oxide Passivated Junction
- Guardring for Over−Voltage Protection
- Low Forward Voltage Drop
- Pb−Free Packages are Available
Characteristics:
- Case: Molded Epoxy
- Epoxy Meets UL 94 V−0 @ 0.125 in
- Weight: 95 mg (approximately)
- Cathode Polarity Band
- Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- ESD Ratings:
- Machine Model = C
- Human Body Model = 3B
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.0693
5,000
$0.0681
7,500
$0.0674
12,500
$0.0666
25,000+
$0.0648
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.0693 / Stock: 80,000 Qty: 2,500+$0.0693 Stock: 80,000
- ReelSelected Variant Qty: 7,500+ / Unit Price: $0.0693 / Stock: 0 Qty: 2,500+$0.0693 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0693 / Stock: 2,500 Qty: 2,500+$0.0693 Stock: 2,500
- Reel Qty: 2,500+ / Unit Price: $0.0693 / Stock: 70,000 Qty: 2,500+$0.0693 Stock: 70,000
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount