text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-10MQ100-M3/5AT

VS-10MQ100 Series Single 120 A 100 V Surface Mount Schottky Rectifier - SMA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2524
Product Specification Section
Vishay VS-10MQ100-M3/5AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Peak Current-Max: 120A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.68V
Configuration: Single
Diode Capacitance-Max: 38pF
Thermal Resistance: 80°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
7500
Total
$552.75
USD
Quantity
Unit Price
7,500
$0.0737
15,000
$0.0724
22,500+
$0.0711