text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5402-TP

1N5402 Series 200 V 3 A Through-Hole Standard Rectifier - DO-201AD

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 1N5402-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Peak Current-Max: 200A
Package Style:  DO-201AD
Mounting Method: Through Hole
Features & Applications
Founded in 1998, Micro Commercial Components Corp. (MCC) is a supplier of high-quality discrete semiconductors to the consumer markets. MCC's products include diodes, rectifiers, transistors, MOSFETs, voltage regulators and protection devices.

The 1N5400 thru 1N5408 series of 3 A Rectifiers have a voltage range of  50 - 1000 V and have a low leakage current and low forward voltage. The 1N5400 thru 1N5408 series also has a peak forward surge current of 200A and a Storage Temperature range  -55°C to +150°C.

The 1N5402-TP is a lead free RoHS compliant rectifier with a maximum recurrent peak reverse voltage of 200 V maximum RMS voltage of 140 V and a maximum DC blocking voltage of 200 V.
Pricing Section
Global Stock:
0
USA:
0
2,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$80.88
USD
Quantity
Unit Price
1,200
$0.0674
3,600
$0.0656
6,000
$0.0647
12,000
$0.0636
24,000+
$0.0619
Product Variant Information section