text.skipToContent text.skipToNavigation

Manufacturer Part #

60S1-TP

Rectifier Diode

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 60S1-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 5µA
Peak Current-Max: 200A
Package Style:  DO-201AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$456.00
USD
Quantity
Unit Price
1,200
$0.38
2,400
$0.375
4,800+
$0.37
Product Variant Information section