text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5618

1N5618 Series 600 V 1 A Hermetically Sealed Standard Recovery Glass Recifier

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip JANTX1N5618 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 0.5µA
Peak Current-Max: 30A
Operating Temp Range: -65°C to +200°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
158
Multiple Of:
1
Total
$650.96
USD
Quantity
Unit Price
1
$4.33
15
$4.24
40
$4.18
100
$4.12
250+
$4.00