Manufacturer Part #
S10KL-TP
10A 800V Standard Recovery Rectifiers
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components S10KL-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Viet Nam
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
01/15/2025
Details and Download
PCN Update
12/20/2024
Details and Download
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Part Status:
Active
Active
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.173
6,000
$0.171
9,000+
$0.169
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel