Manufacturer Part #
BAV101-GS08
BAV101 Series 120 V 100 nA Surface Mount Schottky Barrier Diodes - SOD-80
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOD-80 (LL-34) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay BAV101-GS08 - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 50ns |
| Power Dissipation: | 500mW |
| Average Forward Current-Max: | 250mA |
| Peak Current-Max: | 1A |
| Package Style: | SOD-80 (LL-34) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.032
7,500
$0.0312
12,500
$0.0308
25,000
$0.0303
50,000+
$0.0296
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOD-80 (LL-34)
Mounting Method:
Surface Mount