text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99S-QX

High-speed Switching Diode SOT363 (SC-88) Automotive

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAV99S-QX - Technical Attributes
Attributes Table
Type: Standard
Configuration: Quad
Reverse Current-Max: 0.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 200mA
Operating Temp Range: -65°C to +150°C
Package Style:  TSSOP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
21000
Multiple Of:
3000
Total
$1,566.60
USD
Quantity
Unit Price
3,000
$0.0791
6,000
$0.0777
9,000
$0.0769
12,000
$0.0764
15,000+
$0.0746
Product Variant Information section