text.skipToContent text.skipToNavigation

Manufacturer Part #

GP02-20-E3/54

0.25 A 2000 V 2 us Through Hole Glass Passivated Junction Rectifier - DO-41

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay GP02-20-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.25A
Peak Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 2000V
Reverse Current-Max: 5µA
Forward Voltage: 3V
Configuration: Single
Diode Capacitance-Max: 3pF
Reverse Recovery Time-Max: 2µs
Thermal Resistance: 130°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5500
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$836.00
USD
Quantity
Unit Price
5,500
$0.152
11,000+
$0.149
Product Variant Information section