text.skipToContent text.skipToNavigation

Manufacturer Part #

1N748A

1N748A Series 3.9 V ±5% 500 mW Through Hole Silicon Zener Diode - DO-204AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N748A - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 10µA
Voltage Tolerance: 5%
Impedance: 23Ω
Operating Temp Range: -65°C to +200°C
Configuration: Single
Working Voltage-Nom: 3.9V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
481
Multiple Of:
1
Total
$846.56
USD
Quantity
Unit Price
10
$1.83
30
$1.81
100
$1.78
200
$1.76
500+
$1.72
Product Variant Information section