Manufacturer Part #
AZ23C5V1-TP
AZ23CXX Series 5.1 V 300 mW Surface Mount Zener Diode - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components AZ23C5V1-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025 Details and Download
Tape&Reel Change
06/04/2025 Details and Download
Part Status:
Active
Active
Micro Commercial Components AZ23C5V1-TP - Technical Attributes
Attributes Table
| Power Dissipation: | 0.3W |
| Reverse Current-Max: | 0.1µA |
| Voltage Tolerance: | 5% |
| Impedance: | 60Ω |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Dual |
| Working Voltage-Nom: | 5.1V |
| No of Terminals: | 3 |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0391
6,000
$0.0384
12,000
$0.0378
15,000
$0.0376
45,000+
$0.0364
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount