text.skipToContent text.skipToNavigation

Manufacturer Part #

CLL4750A TR PBFREE

DIODE ZENER 27V 1W MELF

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CLL4750A TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 1W
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 35Ω
Operating Temp Range: -65°C to +200°C
Working Voltage-Nom: 27V
No of Terminals: 2
Package Style:  MELF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
22,500
Factory Lead Time:
16 Weeks
Minimum Order:
7500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$877.50
USD
Quantity
Unit Price
1,500
$0.121
3,000
$0.119
7,500
$0.117
15,000+
$0.115
Product Variant Information section