Manufacturer Part #
MM3Z5V1T1G
MM3Z5V1T1 Series 200 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MM3Z5V1T1G - Technical Attributes
Attributes Table
| Power Dissipation: | 200mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 2µA |
| Working Voltage-Nom: | 5.1V |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
30,000
$0.0144
60,000
$0.0141
90,000
$0.014
120,000+
$0.0139
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0151 / Stock: 0 Qty: 3,000+$0.0151 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0151 / Stock: 36,000 Qty: 3,000+$0.0151 Stock: 36,000
- Reel Qty: 30,000+ / Unit Price: $0.0144 / Stock: 0 Qty: 30,000+$0.0144 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0144 / Stock: 0 Qty: 30,000+$0.0144 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount