text.skipToContent text.skipToNavigation

Manufacturer Part #

MM3Z5V1T1G

MM3Z5V1T1 Series 200 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOD-323

Product Specification Section
onsemi MM3Z5V1T1G - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 2µA
Working Voltage-Nom: 5.1V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.20
USD
Quantity
Unit Price
3,000
$0.0124
9,000
$0.0121
30,000
$0.0118
60,000
$0.0116
120,000+
$0.0113