text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMM3Z4V3T1G

SZMM3ZXXXT1G Series 300 mW 4.3 V Surface Mount Zener Voltage Regulator - SOD-323

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SZMM3Z4V3T1G - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Working Voltage-Nom: 4.3V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
33000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$719.40
USD
Quantity
Unit Price
3,000
$0.0226
9,000
$0.0221
15,000
$0.0218
45,000
$0.0213
75,000+
$0.0208
Product Variant Information section