text.skipToContent text.skipToNavigation

Manufacturer Part #

V1000LA80AP

LA Series 1200 VDC 1000 V RMS 2700 V Clamp 4500 A 130 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2123
Product Specification Section
Littelfuse V1000LA80AP - Technical Attributes
Attributes Table
Capacitance: 130pF
Clamping Voltage-Max: 2700V
Peak Output Current: 4500A
Rated Voltage: 1200V
RMS Voltage-Max: 1000V
Varistor Voltage Range: 1500V to 1800V
Current Rating: 1mA
Energy: 220J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
300
Total
$1,725.00
USD
Quantity
Unit Price
300
$1.18
600
$1.17
900
$1.16
1,500
$1.15
3,000+
$1.14
Product Variant Information section