text.skipToContent text.skipToNavigation

Manufacturer Part #

V120ZS1P

ZS Series 7 mm 102 V 75 Vrms 1.2 kA 205 Vcl Radial Lead Metal Oxide Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V120ZS1P - Technical Attributes
Attributes Table
Capacitance: 515pF
Clamping Voltage-Max: 205V
Peak Output Current: 1200A
RMS Voltage-Max: 75V
Varistor Voltage Range: 108V to 132V
Current Rating: 10A
Energy: 6J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,230.00
USD
Quantity
Unit Price
1,000
$0.126
3,000
$0.124
5,000
$0.123
15,000
$0.121
25,000+
$0.119
Product Variant Information section