text.skipToContent text.skipToNavigation

Manufacturer Part #

VC080518C400RP

0805 18 V 550 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX VC080518C400RP - Technical Attributes
Attributes Table
Capacitance: 550pF
Clamping Voltage-Max: 42V
Peak Output Current: 100A
Rated Voltage: 18|V
RMS Voltage-Max: 13V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$508.00
USD
Quantity
Unit Price
4,000
$0.127
8,000
$0.126
12,000
$0.125
16,000
$0.124
20,000+
$0.122
Product Variant Information section