text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5400 PBFREE

120V, 0.6A,3-Pin, TO-92

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor 2N5400 PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Polarity: PNP
CE Voltage-Max: 120V
Collector Current Max: 600mA
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 130V
Collector - Emitter Saturation Voltage: 500mV
Emitter - Base Voltage: 5V
Configuration: Single
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12
Factory Lead Time:
2 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$870.00
USD
Quantity
Unit Price
2,500
$0.177
5,000
$0.174
7,500
$0.173
10,000+
$0.171
Product Variant Information section