text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817K25E6433HTMA1

AF Discretes

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BC817K25E6433HTMA1 - Technical Attributes
Attributes Table
Product Status: Obsolete
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 0.5A
Power Dissipation-Tot: 0.5W
Collector - Base Voltage: 50V
Collector - Emitter Saturation Voltage: 0.7V
Emitter - Base Voltage: 5V
DC Current Gain-Min: 160
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 170MHz
Input Capacitance: 40pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
40000
Multiple Of:
10000
Total
$1,768.00
USD
Quantity
Unit Price
10,000
$0.046
20,000
$0.0452
30,000
$0.0448
40,000+
$0.0442
Product Variant Information section