text.skipToContent text.skipToNavigation

Manufacturer Part #

BC817K40E6327HTSA1

BC817K Series 45 V 500 mA 500 mW SMT NPN Silicon AF Transistor - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BC817K40E6327HTSA1 - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 500mA
Power Dissipation-Tot: 500mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$209.10
USD
Quantity
Unit Price
3,000
$0.0697
6,000
$0.0684
9,000
$0.0677
12,000
$0.0673
15,000+
$0.0657
Product Variant Information section