text.skipToContent text.skipToNavigation

Manufacturer Part #

BC847BPDXV6T1G

BC Series 45 V 100 mA SMT NPN/ PNP Dual General Purpose Transistor - SOT-563

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi BC847BPDXV6T1G - Technical Attributes
Attributes Table
Polarity: NPN/PNP
Type: General Purpose
CE Voltage-Max: 45V
Collector Current Max: 100mA
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 200
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$733.20
USD
Quantity
Unit Price
4,000
$0.0628
8,000
$0.0617
12,000
$0.0611
16,000
$0.0607
20,000+
$0.0593
Product Variant Information section