Manufacturer Part #
BCX54-16,115
BCX54 Series 45V 1 A Surface Mount NPN Medium Power Transistor - SOT-89
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BCX54-16,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BCX54-16,115 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 1.25W |
| DC Current Gain-Min: | 100 |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Features & Applications
The BCX54-16,115 is a part of BCX5 series general purpose transistors. It has an operating temperature ranging from -55° C to +150° C and is available in SOT-89-3 package.
Features:
- High current
- Three current gain selections
- High power dissipation capability
- Exposed heatsink for excellent thermal and electrical conductivity
- Leadless very small SMD plastic package with medium power capability
- AEC-Q101 qualified
Applications:
- Linear voltage regulators
- Power management
- Low-side switches
- MOSFET drivers
- Battery-driven devices
- Amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.112
3,000
$0.11
4,000
$0.109
10,000
$0.108
15,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount