Manufacturer Part #
BSP52T1G
BSP Series 80 V 1 A NPN Small Signal Darlington Transistor - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:7000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi BSP52T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BSP52T1G - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Darlington |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 0.8W |
| DC Current Gain-Min: | 1000 |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Features & Applications
This NPN Bipolar Darlington Transistor is designed for use in switching applications, such as print hammer, relay, solenoid and lamp drivers. The device is housed in the SOT-223 package, which is designed for medium power surface mount applications.
Features:
- The SOT-223 Package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die
- Available in 12 mm Tape and Reel Use BSP52T1 to order the 7 inch/1000 unit reel Use BSP52T3 to order the 13 inch/4000 unit reel
- PNP Complement is BSP62T1
- Pb-Free Package is Available
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
7,000
$0.114
14,000+
$0.111
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Unit Price: $0.118 / Stock: 631,000 Qty: 1,000+$0.118 Stock: 631,000
- Reel Qty: 1,000+ / Unit Price: $0.118 / Stock: 187,000 Qty: 1,000+$0.118 Stock: 187,000
- Reel Qty: 7,000+ / Unit Price: $0.114 / Stock: 0 Qty: 7,000+$0.114 Stock: 0
- ReelSelected Variant Qty: 7,000+ / Unit Price: $0.114 / Stock: 0 Qty: 7,000+$0.114 Stock: 0
Package Qty:
7000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount