text.skipToContent text.skipToNavigation

Manufacturer Part #

FCX1149ATA

FCX1149A Series PNP 3 A 25 V Surface Mount PNP Silicon Power Transistor SOT-89-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated FCX1149ATA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 25V
Collector Current Max: 3A
Power Dissipation-Tot: 1W
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The FCX1149ATA is a PNP Silicon power (Switching) Transistor.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-89 package.

Features:

  • 2 W POWER DISSIPATION
  • 20 A Peak Pulse Current
  • Excellent HFE Characteristics up to 10 Amps
  • Extremely Low Saturation Voltage E.g. 45 mv Typ.
  • Extremely Low Equivalent On-resistance; RCE(sat)67 m? at 3 A

View the List of available FCX1 Series of Transistors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$171.00
USD
Quantity
Unit Price
1,000
$0.171
2,000
$0.168
3,000
$0.167
5,000
$0.166
10,000+
$0.162
Product Variant Information section