text.skipToContent text.skipToNavigation

Manufacturer Part #

FCX605TA

FCX605 Series 120 V 1 A NPN Silicon High Voltage Darlington Transistor -SOT-89-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Diodes Incorporated FCX605TA - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 120V
Collector Current Max: 1A
Power Dissipation-Tot: 1W
DC Current Gain-Min: 2000
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The FCX605TA is a NPN Silicon high voltage Darlington Transistor. This new NPN Darlington transistor provides users with very efficeint performance combining low VCE (sat) and very high Hfe to give extremely low on state losses at 120 V operation.

It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-89 package.

Features:

  • Low Saturation Voltage
  • Hfe min 2K @ 1A
  • IC= 1 A Continuous
  • SOT89 package with Plot 1 W
  • Specification is also available in Eline and SOT223 package outlines

Applications:

  • Various driving functions
    • Lamps
    • Motors
    • Relays and solenoids
  • High output current switches
Pricing Section
Global Stock:
4,000
USA:
4,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$168.00
USD
Quantity
Unit Price
1,000
$0.168
2,000
$0.165
3,000
$0.164
5,000
$0.163
10,000+
$0.159
Product Variant Information section