Manufacturer Part #
NJVMJD31CRLG
MJD31 Series 100 V 3 A NPN SMT Complementary Power Transistor - DPAK-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1800 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NJVMJD31CRLG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NJVMJD31CRLG - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Power Transistor |
| CE Voltage-Max: | 100V |
| Collector Current Max: | 3A |
| Power Dissipation-Tot: | 1.56W |
| Collector - Base Voltage: | 100V |
| Collector - Emitter Saturation Voltage: | 1.2V |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 10 |
| Collector - Current Cutoff: | 50µA |
| Configuration: | Single |
| Frequency - Transition: | 3MHz |
| Operating Temp Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
1,800
$0.24
3,600
$0.235
9,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount