Manufacturer Part #
PN2907ATFR
PN Series PNP 625 mW 60 V 800 mA Through Hole General Purpose Transistor-TO-92-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
onsemi PN2907ATFR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi PN2907ATFR - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 60V |
| Collector Current Max: | 800mA |
| Power Dissipation-Tot: | 625mW |
| DC Current Gain-Min: | 50 |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The PN2907ATFR is a Part of PN2907A series with 625 mW 60 V 800 mA Through Hole General Purpose PNP Transistor. It comes in a Package of TO-92-3 and Operating Temperature ranges from -55 °C to 150 °C.
This device is designed for use as a general purpose amplifier and switch requiring collector currents to 500 mA.
Specifications:
- Collector-Emitter Voltage: 60 V
- Collector-Base Voltage: 60 V
- Emitter-Base Voltage: 5.0 V
- Collector Current: 800 mA
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
- Consumer Appliances
- Desktop PC
- Printer
- LCD Monitor
- Test and Measurement
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,000
$0.059
4,000
$0.058
8,000
$0.057
10,000
$0.0567
30,000+
$0.0548
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
TO-92
Mounting Method:
Through Hole