text.skipToContent text.skipToNavigation

Référence fabricant

DTC143TMT2L

DTC143TM Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-105AA

Modèle ECAD:
Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ROHM DTC143TMT2L - Caractéristiques techniques
Attributes Table
Polarity: PNP
R1, R2: 4.7kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Méthode de montage : Surface Mount
Fonctionnalités et applications

The DTC143TMT2L is a NPN digital transistor with built-in bias resistors, available in surface mount SC-105AA package.

Features:

  • Built-In Biasing Resistors
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the circuit design easy.
  • Complementary PNP Types :DTA143T series
  • Complex transistors :EMH3 /UMH3N /IMH3A lInner circuit/EMG3 /UMG3N /FMG3A (PNP type)
  • Lead Free/RoHS Compliant

Applications:

  • Switching circuit
  • Inverter circuit
  • Interface circuit
  • Driver circuit
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
8000
Multiples de :
8000
Total 
235,20 $
USD
Quantité
Prix unitaire
8 000
$0.0294
16 000
$0.029
24 000
$0.0287
32 000
$0.0285
40 000+
$0.0279
Product Variant Information section