text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP56D0UFB-7B

-50V 0.2A 6 Ohm P-ch X1-DFN1006-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMP56D0UFB-7B - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 425mW
Qg Gate Charge: 580pC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 200mA
Turn-on Delay Time: 4.46ns
Turn-off Delay Time: 21.9ns
Rise Time: 6.63ns
Fall Time: 15ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.2V
Input Capacitance: 50.54pF
Package Style:  UFDFN-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$905.00
USD
Quantity
Unit Price
10,000
$0.0905
20,000
$0.0891
30,000
$0.0883
40,000
$0.0877
50,000+
$0.0859
Product Variant Information section