text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFB4227PBFXKMA1

200V 65A 24mOhms N-Channel TO-220AB

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFB4227PBFXKMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 24mΩ
Rated Power Dissipation: 330W
Qg Gate Charge: 70nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 65A
Turn-on Delay Time: 33ns
Turn-off Delay Time: 21ns
Rise Time: 20ns
Fall Time: 31ns
Operating Temp Range: -40°C to +175°C
Gate Source Threshold: 5V
Input Capacitance: 4600pF
Series: HEXFET
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$750.00
USD
Quantity
Unit Price
50
$0.795
200
$0.77
750
$0.75
1,500
$0.74
3,750+
$0.715
Product Variant Information section