text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFU9220PBF

Single P-Channel 200 V 1.5 Ohms Through Hole Power Mosfet - IPAK (TO-251)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2209
Product Specification Section
Vishay IRFU9220PBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 1.5Ω
Rated Power Dissipation: 42|W
Qg Gate Charge: 20nC
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.03
USD
Quantity
Unit Price
1
$1.03
40
$1.01
200
$0.97
750
$0.945
3,000+
$0.895
Product Variant Information section