text.skipToContent text.skipToNavigation

Manufacturer Part #

NTBLS4D0N15MC

N-Channel 150 V 19 A 3.4 W 4.4 mOhm Surface Mount Mosfet - HPSOF-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
onsemi NTBLS4D0N15MC - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 4.4mΩ
Rated Power Dissipation: 3.4W to 316W
Qg Gate Charge: 90.4nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 19A
Turn-on Delay Time: 47ns
Turn-off Delay Time: 58ns
Rise Time: 115ns
Fall Time: 11s
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.5V
Height - Max: 2.3mm
Length: 9.9mm
Input Capacitance: 7490pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$6,740.00
USD
Quantity
Unit Price
2,000+
$3.37
Product Variant Information section