text.skipToContent text.skipToNavigation

Manufacturer Part #

NTHL023N065M3S

SiC MOS TO247-3L 23mohm 650V M3S

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
onsemi NTHL023N065M3S - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 23mΩ
Rated Power Dissipation: 131W
Qg Gate Charge: 69nC
Gate-Source Voltage-Max [Vgss]: 22V
Drain Current: 49A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 38ns
Rise Time: 30ns
Fall Time: 11ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.8V
Technology: SiC
Input Capacitance: 1782pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
900
Germany:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
450
Multiple Of:
450
Total
$2,416.50
USD
Quantity
Unit Price
450+
$5.37
Product Variant Information section