Manufacturer Part #
PMV16XNR
PMV16XNR Series 20 V 20 mOhm 20.2 nC 1200 mW N-Channel TrenchMOS FET - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PMV16XNR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMV16XNR - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 20mΩ |
| Rated Power Dissipation: | 510mW |
| Qg Gate Charge: | 13.4nC |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | 8.6A |
| Turn-on Delay Time: | 9ns |
| Turn-off Delay Time: | 31ns |
| Rise Time: | 24ns |
| Fall Time: | 36ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 0.65V |
| Input Capacitance: | 1240pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.385
6,000
$0.38
12,000
$0.375
15,000+
$0.37
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount